Conn Junction Module F 8 POS 3.3mm/4.72mm ST
Amphenol M81714/61-OZ-G technical specifications.
| Type | Junction Module |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 3.3/4.72mm |
| Body Orientation | Straight |
| Max Current Rating | (13/7.5)/ContactA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.