This Amphenol M83513/01-CC connector features 21 male contacts with a polyphenylene sulfide insulator material and a solder termination type. It has a reliability rating of MIL-C-83513 and can withstand a dielectric withstanding voltage of 600VAC. The connector's operating temperature range is -55 to 125 degrees Celsius.
Sign in to ask questions about the Amphenol M83513/01-CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M83513/01-CC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 21 |
| Contact Gender | MALE |
| Reliability | MIL-C-83513 |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M83513/01-CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.