The M83513/04-G02C connector features a polyphenylene sulfide insulator material and a plating thickness of 50 microns. It has a total of 51 contacts and is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is designed for crimp termination and has a mating contact row spacing of 0.043 inches. It is suitable for use in high-voltage applications, with a dielectric withstanding voltage of 600VAC.
Amphenol M83513/04-G02C technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M83513/04-G02C to view detailed technical specifications.
No datasheet is available for this part.