CONNECTOR,FIBER OPTIC, CABLE MOUNT,PLUG,1 CONTACTS,SKT,CRIMP TERMINAL,LOCKING
Checking distributor stock and pricing after the page loads.
Amphenol M83522/16-DNX technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | M83522 |
| Mounting Style | STRAIGHT |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.