This is a 3-contact circular connector with a SKT contact gender, suitable for wall-mount applications. It has a maximum operating voltage of 600VAC and can withstand temperatures between -65°C and 200°C. The connector features a crimp termination method and a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 7.5/ContactA |
| RoHS Version | 2011/65/EU |