Conn Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Amphenol M83723/71A1407N technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.