Conn Circular SKT 15 POS Crimp ST Wall Mount 15 Terminal 1 Port
Amphenol M83723/71A14157 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Manufacturer Series | M83723 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.