This Amphenol M83723/71A1415N connector features a gold-plated contact plating, a current rating of 7.5A, and a temperature range of -65°C to 200°C. It is a 15-position female connector designed for panel and flange mounting. The connector is part of the MIL-C-83723 Series III and is not RoHS compliant. It is available in a bulk packaging quantity of one.
Sign in to ask questions about the Amphenol M83723/71A1415N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M83723/71A1415N technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M83723/71A1415N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.