This female 5-position wall mount connector features a current rating of 7.5A and a maximum operating temperature of 200°C. It is designed to meet the military standard MIL-DTL-83723 and is constructed with a stainless steel shell and passivated plating. The connector is available in bulk packaging and is not radiation hardened or RoHS compliant.
Amphenol M83723/71G1005N technical specifications.
| Contact Gender | Female |
| Current Rating | 7.5A |
| Depth | 23.79mm |
| Gender | Female |
| Length | 37.84mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Passivated |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pyle 83723 III |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.