Sign in to ask questions about the Amphenol M83723/71G2041N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M83723/71G2041N technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 41 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M83723/71G2041N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.