Conn Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
Amphenol M83723/71G22326 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.