
Circular connector featuring 14 positions and 14 contacts with a straight orientation. This female connector utilizes a copper alloy contact material with gold plating for mating, rated for 13A current and 850V voltage. Designed for wall mounting with an aluminum shell, it operates across a wide temperature range from -65°C to 200°C and supports wire gauges from 20AWG to 16AWG. The connector is environment resistant and conforms to MIL-DTL-83723 Series III standards.
Amphenol M83723/71W1814N technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83723 Series III |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.