This circular connector features a straight body orientation and crimp termination method. It has three contacts and is designed for wall mount applications. The connector operates within a temperature range of -65 to 200°C and has a maximum voltage rating of 600VAC. It can handle a maximum current of 13A per contact.
Amphenol M83723/72A12038 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 13/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol M83723/72A12038 to view detailed technical specifications.
No datasheet is available for this part.