Conn Circular PIN 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-C-83723 Series III |
| RoHS | Not Compliant |