Amphenol M83723/72W2041NLC technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-C-83723 Series III |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M83723/72W2041NLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.