This 14-contact circular connector features a crimp termination method and a straight body orientation. It is designed for use with a jam nut mounting system and has a maximum operating temperature range of -65 to 200°C. The connector is rated for 600VAC and has a maximum current rating of 13 amps per contact.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 14 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 13/ContactA |
| RoHS Version | 2011/65/EU |