This 5-position female jam nut connector is rated for 7.5A and has a maximum operating temperature of 200°C and minimum operating temperature of -65°C. It features gold plating and is suitable for use in environments resistant to various conditions. The connector is packaged in bulk and is part of the MIL-C-83723 Series III. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |