Circular connector with 14 male pin positions, featuring gold-plated contacts and a 13A current rating. This straight, female gender connector is designed for panel, bulkhead, or front-side nut mounting with a jam nut configuration. Constructed with an aluminum shell plated in cadmium, it offers environmental resistance and operates within a temperature range of -65°C to 200°C. Termination is via crimp, and it adheres to MIL-DTL-83723 standards.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 41.68mm |
| Gender | Female |
| Length | 37.84mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |