This 55-position female circular connector is rated for 7.5A and operates over a temperature range of -65°C to 200°C. It features gold contact plating and is available in a jam nut package. The connector is part of the MIL-C-83723 Series III and is not RoHS compliant. It is designed for use in environments resistant to various conditions.
Amphenol M83723/74W22556 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.