This circular connector features 55 contacts and a maximum voltage rating of 600VAC. It has a maximum current rating of 7.5 amps per contact and operates within a temperature range of -65°C to 200°C. The connector is mounted using a jam nut and has a straight body orientation.
Amphenol M83723/74W2255N-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.