This 7-position male cable mount connector features a straight orientation and crimp termination. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant.
Amphenol M83723/76R14077 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.