This silver male crimp connector is part of the MIL-DTL-83723 Series III, designed for use in harsh environments. It features a copper alloy contact material and a gold mating finish. The connector is rated for use in temperatures ranging from -65°C to 200°C and is available in bulk packaging. The connector is not RoHS compliant and has an unshielded design.
Amphenol M83723/76R14127 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83723 Series III |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.