The Amphenol M83723/76R16248 is a silver male crimp termination circular connector with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a copper alloy contact material and a gold mating contact finish. The connector is made of aluminum with an electroless nickel shell finish and is unshielded. It is available in bulk packaging and is not RoHS compliant. The connector is part of the MIL-DTL-83723 Series III and is rated for environment resistant applications.
Amphenol M83723/76R16248 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83723 Series III |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.