This 8-position male crimp terminal is rated for 23A and has a temperature range of -65°C to 200°C. It features gold plating and is suitable for use in harsh environments. The terminal is packaged in bulk and is not RoHS compliant. It is part of the MIL-C-83723 Series III and is designed for use in military applications.
Amphenol M83723/76R18087 technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.