This cable mount connector features 8 male contacts with a straight orientation and crimp termination. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |