Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
Amphenol M83723/76R22327 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.