This 55-position circular connector features a copper alloy contact material with a gold finish and is rated for 7.5A. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is designed for use in harsh environments and is compliant with the MIL-DTL-83723 military standard. The connector is packaged in bulk and has an electroless nickel plating on the shell.
Amphenol M83723/76R2255N technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83723 Series III |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.