This 4-position male crimp connector is designed for high-current applications, with a current rating of 23A. It features gold plating for corrosion resistance and is rated for operation between -65°C and 200°C. The connector is available in bulk packaging and is part of the MIL-C-83723 Series III, making it suitable for military and aerospace applications.
Amphenol M83723/76W14047 technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M83723/76W14047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.