Conn Circular PIN 31 POS Crimp ST Cable Mount 31 Terminal 1 Port
Amphenol M83723/78W18318 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 31 |
| Contact Gender | MALE |
| Manufacturer Series | M83723 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.