This is a 3-position female wall mount connector with a current rating of 13A. It features gold contact plating and is rated for operation between -65°C and 200°C. The connector is designed for panel and flange mounting and is part of the MIL-C-83723 Series III military connector series. It is not RoHS compliant.
Amphenol M83723/82A12036 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-C-83723 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.