This circular connector features 6 SKT contacts and 6 RCP receptacle contacts, with a crimp termination method and jam nut mounting. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 600VAC. The connector is rated for 7.5A per contact and is suitable for use in a variety of applications.
Amphenol M83723/84N10065 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 7.5/ContactA |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.