Conn Circular SKT 43 POS Crimp ST Jam Nut 43 Terminal 1 Port
Amphenol M83723/84W2443N technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 43 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.