Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Amphenol M83723/91K18147 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 13/ContactA |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol M83723/91K18147 to view detailed technical specifications.
No datasheet is available for this part.