Sign in to ask questions about the Amphenol M83723/91R1415N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M83723/91R1415N technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Series | Matrix 83723 III |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M83723/91R1415N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.