Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Amphenol M83723/91R1814N technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| Manufacturer Series | M83723 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.