3-position circular connector, male gender, straight orientation, with female socket contacts. Features copper alloy contacts with gold plating for mating, rated for 7.5A current. Designed for cable mounting, free-hanging, with a straight orientation. Constructed with an aluminum shell, size 8, cadmium plating, and a green color. Operates within a temperature range of -65°C to 200°C, meeting MIL-DTL-83723 Series III standards.
Checking distributor stock and pricing after the page loads.
Amphenol M83723/95W0803N technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-83723 Series III |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |