
This 12-position male circular connector is designed for military applications and meets the MIL-DTL-83723 standard. It features a cadmium-plated aluminium shell and a crimp termination. The connector is available in bulk packaging and has a straight orientation. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M83723/96W2212N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | Matrix 83723 III |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol M83723/96W2212N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.