This 12-position circular crimp connector features a green housing and is designed for use in high-temperature applications up to 175°C. It is part of the MIL-DTL-83723 Series III and is suitable for environment-resistant applications. The connector has a cadmium shell finish and is made of aluminum. It is available in bulk packaging and is unshielded.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-83723 Series III |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |