
This aluminium backshell is designed for use with connectors and interconnects, featuring a 10mm shell size and cadmium plating. It is manufactured to meet the military standard MIL-DTL-26482 and is not RoHS compliant. The backshell is made from aluminium and cadmium materials, and is shielded for added protection.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/10-11W technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| RoHS | Not Compliant |
No datasheet is available for this part.