This aluminium backshell is designed for use with connectors and interconnects, featuring a 10mm shell size and electroless nickel plating for corrosion resistance. It meets the military standard MIL-DTL-26482 and is compliant with RoHS regulations. The backshell is made from aluminium and has a silver color. It is shielded and available individually.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/10-17N technical specifications.
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| RoHS | Compliant |
No datasheet is available for this part.