
This aluminium backshell is made from silver-coloured material and features a shielded design. It is plated with electroless nickel and is compliant with the RoHS directive. The backshell is part of the AS85049 series and meets the MIL-DTL-26482 military standard. It is supplied individually and is suitable for use with connectors and interconnects.
Amphenol M85049/10-21N technical specifications.
| Color | Silver |
| Features | Shielded |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| RoHS | Compliant |
No datasheet is available for this part.