The M85049/10-25W backshell is a shielded, aluminium component with a cadmium plating. It meets the requirements of the MIL-DTL-26482 military standard. This backshell is available individually, with a single unit in each package. It is not compliant with the Restriction of Hazardous Substances (RoHS) directive.
Amphenol M85049/10-25W technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| RoHS | Not Compliant |
No datasheet is available for this part.