
This aluminium backshell is part of the AS85049 series and features a 10mm shell size. It is plated with cadmium and has a shielded design. The backshell is not RoHS compliant. It meets the military standard MIL-DTL-26482 and is available individually.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/10-31W technical specifications.
| Color | Green |
| Features | Shielded |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| RoHS | Not Compliant |
No datasheet is available for this part.
