This aluminium backshell is designed for cable mounting and meets the requirements of the Military Standard MIL-DTL-26482. It features a 10mm shell size and is plated with electroless nickel for corrosion resistance. The backshell is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol M85049/10-57N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol M85049/10-57N technical specifications.
| Military Standard | MIL-DTL-26482 |
| Mount | Cable |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Wire/Cable Diameter | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M85049/10-57N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.