
The Amphenol M85049/11-118W is an aluminium backshell with a cadmium plating, conforming to the MIL-DTL-26482 military standard. It is available in a single unit quantity. The backshell is made of aluminium and has a shell size of 11mm. The product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 11 |
| RoHS | Not Compliant |
