
The Amphenol M85049/11-13W connector features a 12mm aluminium shell with cadmium plating and a series designation of AS85049. It meets the military standard MIL-DTL-26482. The connector is not RoHS compliant. It is available in a package quantity of one.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/11-13W technical specifications.
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| RoHS | Not Compliant |
No datasheet is available for this part.