
The M85049/11-148W is an aluminium backshell with a cadmium plating, meeting the Military Standard MIL-DTL-26482. It is available in a quantity of one. The backshell is made of aluminium and has a shell size of 36mm. The product is not RoHS compliant.
Amphenol M85049/11-148W technical specifications.
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 36 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol M85049/11-148W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.