
This aluminium backshell is 12mm in size and features cadmium plating. It conforms to the MIL-DTL-26482 military standard. The backshell is made from aluminium and is available individually. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| RoHS | Not Compliant |