
This aluminium backshell is plated with electroless nickel and meets the RoHS compliance standard. It is part of the AS85049 series and is manufactured to the MIL-DTL-26482 military standard. The backshell is available individually and is made from aluminium material.
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | AS85049 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| RoHS | Compliant |