
This green aluminium backshell is designed for use with connectors and interconnects. It features a clamp mount and is made from aluminium with a cadmium plating. The backshell is 16mm in size and is not shielded. It is rated for use in environment-resistant applications and is compliant with the MIL-DTL-26482 military standard.
Checking distributor stock and pricing after the page loads.
Amphenol M85049/11-21W technical specifications.
| Color | Green |
| Material | Aluminium, Cadmium |
| Military Standard | MIL-DTL-26482 |
| Mount | Clamp |
| Package Quantity | 1 |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.